Cimco 180282 Blade Receptacle 6.3mm Width 0.8mm Thick Insulated Blue

Image Representative of Range

Cimco 180282 Blade Receptacle 6.3mm Width 0.8mm Thick Insulated Blue

MPN
180282
Brand
Cimco
EAN-13
2050001251268
Order Code
11-5962
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Cimco's 180282 is a partially insulated crimp connector with a 6.3 mm width and 0.8 mm thickness, designed for 180° blade terminal receptacles. Featuring a blue insulation, it is suitable for electrical connections that require reliable and secure joining. Typically used in automotive and electronic applications, this connector ensures efficient transmission of electrical signals.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot