Cimco 180280 Blade Receptacle Red 6.3mm Wide 0.8mm Thick Part Insulated

MPN
180280
Brand
Cimco
EAN-13
2050001251251
Order Code
11-5961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

Cimco's 180280 blade receptacle is a partially insulated crimp connector with a 6.3 mm width and 0.8 mm thickness, designed for 180° connections. It's ideal for secure electrical connections in vehicles and machinery, providing a reliable interface for branch joint connections. The red colour indicates compatibility with specific wiring gauges, ensuring proper installation and safety.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot