Cimco 180274 Blade Receptacle 6.3mm 0.8mm 180° Insulated Yellow

MPN
180274
Brand
Cimco
EAN-13
2050001251244
Order Code
11-5960
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The Cimco 180274 is a yellow, insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. It is designed for secure and reliable electrical connections, often used in automotive and electronic applications. Ideal for situations requiring a 180° connection angle, this crimp connector ensures durability and safety.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot