Cimco 180272 Blade Receptacle 4.8x0.8mm 180° Insulated Yellow

MPN
180272
Brand
Cimco
EAN-13
2050001251237
Order Code
11-5959
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Cimco's 180272 blade receptacle features a width of 4.8 mm and thickness of 0.8 mm, with 180° insulation, offered in a yellow finish. This crimp connector is typically used for secure electrical connections in automotive and industrial applications. Designed for ease of installation, it fits well in systems requiring reliable terminal connections.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot