Cimco 180270 Blade Receptacle 4.8mm Width 0.5mm Thickness 180° Insulated

MPN
180270
Brand
Cimco
EAN-13
2050001251220
Order Code
11-5958
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

The Cimco 180270 is a yellow, insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. Designed for efficient electrical connections, it ensures secure attachment in various applications. This crimp connector is ideal for use in automotive and electronic wiring.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot