Cimco 180260 Blade Receptacle 4.8mm 0.8mm 180° Partly Insulated Blue

MPN
180260
Brand
Cimco
EAN-13
2050001251213
Order Code
11-5957
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Cimco 180260 blade receptacle is a partially insulated, blue crimp connector with a width of 4.8 mm and a thickness of 0.8 mm, designed for secure electrical connections. It features a 180° orientation, making it suitable for aligning with flat blade terminals in various installations. This receptacle is commonly used in automotive and electrical applications where reliable and stable connections are essential.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot