Cimco 180258 Blade Receptacle 4.8x0.5mm 180° Partially Insulated Blue

MPN
180258
Brand
Cimco
EAN-13
2050001251206
Order Code
11-5956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Cimco manufactures the 180258 blade receptacle connector, featuring a width of 4.8 mm and a thickness of 0.5 mm. This partially insulated, blue connector is ideal for creating secure, reliable electrical connections. It is commonly used in automotive and industrial applications.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot