Cimco 180256 Blade Receptacle 4.8mm Width 0.8mm Thickness Red

MPN
180256
Brand
Cimco
EAN-13
2050001251190
Order Code
11-5955
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The Cimco 180256 is a red blade receptacle featuring a connector width of 4.8 mm and thickness of 0.8 mm with partial insulation. It is typically used in electrical and automotive applications for secure connections. This product is ideal for situations requiring a 180° alignment with safe and reliable connections.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot