Cimco 180254 Blade Receptacle 4.8mm 0.5mm 180° Red 1 piece Part. Insulated

MPN
180254
Brand
Cimco
EAN-13
2050001251183
Order Code
11-5954
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Cimco 180254 is a blade receptacle with a connector width of 4.8 mm and a thickness of 0.5 mm. It features partial insulation in red and is ideal for secure electrical connections in various applications. This crimp connector is typically used in automotive and electrical assemblies for reliable wiring connections.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot