Cimco 180252 Blade Receptacle 2.8mm Width 0.8mm Thick Red 1 piece

MPN
180252
Brand
Cimco
EAN-13
2050001251176
Order Code
11-5953
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Cimco offers the 180252 blade receptacle, characterised by a 2.8 mm connector width and a 0.8 mm thickness, with a partially insulated red design. This crimp connector is ideal for secure electrical terminations, typically used in automotive and electronic applications. Its robust design ensures reliable connections in demanding environments.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot