Cimco 180250 Blade Receptacle 2.8 mm Wide 0.5 mm Thick Red Insulated

MPN
180250
Brand
Cimco
EAN-13
2050001251169
Order Code
11-5952
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The Cimco 180250 is a red, partially insulated blade terminal receptacle with a connector width of 2.8 mm and thickness of 0.5 mm. Manufactured by Cimco, this receptacle is designed for secure electrical connections in various wiring applications. It is typically used in automotive and industrial settings for reliable conductivity and easy installation.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot