Cimco 180249 Blade Receptacle 4.8 mm 0.8 mm 180° Insulated Blue 1 piece

MPN
180249
Brand
Cimco
EAN-13
2050001251152
Order Code
11-5951
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Cimco manufactures the 180249 blade receptacle, featuring a 4.8 mm width and 0.8 mm thickness in an insulated blue design. This crimp connector enables secure electrical connections commonly used in automotive and electronic applications. Its robust insulation ensures reliable performance in various environments.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot