Cimco 180248 Blade Receptacle 4.8mm Width 0.5mm Thickness 180° Blue

MPN
180248
Brand
Cimco
EAN-13
2050001251145
Order Code
11-5950
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

The Cimco 180248 is a blue insulated blade receptacle with a connector width of 4.8 mm and a thickness of 0.5 mm. Manufactured by Cimco, this crimp connector offers a 180° connection angle ideal for secure wiring in electrical installations. It is commonly used in automotive and industrial applications where reliable electrical connections are essential.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot