Cimco 180247 Blade Receptacle 2.8mm Width 0.8mm Thickness Blue

MPN
180247
Brand
Cimco
EAN-13
2050001251138
Order Code
11-5949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

The Cimco 180247 blade receptacle is a blue, insulated connector with a width of 2.8 mm and thickness of 0.8 mm. This crimp connector is designed for secure electrical connections, suitable for various wiring and repair applications. Typical uses include automotive, industrial, and household electrical systems.
Insulation Polyamide 6.6
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot