Cimco 180246 Blade Receptacle 2.8 mm Width 0.5 mm Thick Insulated Blue

MPN
180246
Brand
Cimco
EAN-13
2050001251121
Order Code
11-5948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

The Cimco blade receptacle is a blue insulated crimp connector with a width of 2.8 mm and a thickness of 0.5 mm. It is designed for secure electrical connections in wiring systems, offering a 180-degree angle for straightforward installation. Ideal for automotive and appliance applications, this single-piece component ensures reliable performance and easy integration.
Insulation Polyamide 6.6
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot