Cimco 180245 Blade Receptacle 4.8mm x 0.8mm 180° Insulated Red

MPN
180245
Brand
Cimco
EAN-13
2050001251114
Order Code
11-5947
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

Cimco's 180245 blade receptacle features a 4.8 mm connector width and 0.8 mm thickness, insulated in red for enhanced safety. This crimp connector is typically used for secure electrical connections in automobiles and home appliances. It offers a straightforward, reliable solution for terminating wires in various electrical systems.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot