Cimco 180244 Blade Receptacle 4.8mm 0.5mm 180° Insulated Red 1 piece

MPN
180244
Brand
Cimco
EAN-13
2050001251107
Order Code
11-5946
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

Cimco's 180244 blade receptacle features a connector width of 4.8 mm and a thickness of 0.5 mm with 180° insulation in red. This crimp connector is ideal for secure electrical connections in various wiring applications. Often used in automotive and electrical installations, it ensures reliable conductivity and protection.
Insulation Polyamide 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot