Cimco 180243 Blade Receptacle 2.8x0.8mm 180° Insulated Red

MPN
180243
Brand
Cimco
EAN-13
2050001251091
Order Code
11-5945
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The Cimco 180243 Blade receptacle is a red, insulated crimp connector with a width of 2.8 mm and a thickness of 0.8 mm. This connector is designed for reliable electrical connections and is typically used in automotive and electronic applications. Its insulation and sturdy design make it suitable for environments requiring secure and efficient connectivity.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot