Cimco 180242 Blade Receptacle 6.3mm Insulated Blue 180° 1 piece

MPN
180242
Brand
Cimco
EAN-13
2050001251084
Order Code
11-5944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,173 in stock

The Cimco 180242 blade receptacle is a blue, insulated crimp connector with a connector width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. Its 180-degree orientation makes it ideal for straightforward insertion in confined spaces. This component is typically used in automotive and industrial applications where reliable wire terminations are essential.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot