Cimco 180241 Blade Receptacle 2.8mm Width 0.5mm Thick Insulated Red

MPN
180241
Brand
Cimco
EAN-13
2050001251077
Order Code
11-5943
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 377 in stock

The Cimco 180241 blade receptacle is an insulated, red-coloured crimp connector with a width of 2.8 mm and a thickness of 0.5 mm, designed for secure electrical connections. Manufactured by Cimco, this 180° blade terminal receptacle is ideal for applications requiring reliable terminations in automotive and electronic installations. Its compact size and insulation make it suitable for use in tight spaces where safety and durability are critical.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot