Cimco 180240 Blade Receptacle 6.3mm Width 0.8mm Thick Insulated Red

MPN
180240
Brand
Cimco
EAN-13
2050001251060
Order Code
11-5942
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,388 in stock

The Cimco 180240 is a crimp connector featuring a 6.3 mm wide and 0.8 mm thick blade terminal. This insulated red receptacle is designed for secure electrical connections. It is typically used in wiring applications where reliable and durable connections are required.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot