Cimco 180238 Blade Receptacle 2.8mm Wide 0.8mm Thick Blue 1 piece

MPN
180238
Brand
Cimco
EAN-13
2050001251053
Order Code
11-5941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The Cimco 180238 blade receptacle is a 2.8 mm wide and 0.8 mm thick connector that is partially insulated and coloured blue. It is commonly used in electrical applications for secure connections and reliable performance. This crimp connector is suitable for various industries where compact and efficient electrical solutions are required.
Insulation Polyamide 6.6
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot