Cimco 180236 Blade Receptacle 2.8mm Width 0.5mm Thick Blue 180° 1 piece

MPN
180236
Brand
Cimco
EAN-13
2050001251046
Order Code
11-5940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Cimco blade receptacle is a partially insulated connector with a width of 2.8 mm and a thickness of 0.5 mm, designed for 180° connections. It features a blue insulation suitable for electrical installations where secure and reliable connections are required. This product is ideal for use in automotive and electronic applications where space is limited.
Insulation Polyamide 6.6
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.5 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot