Cimco 180235 Blade Receptacle 9.5mm Width 1.2mm Thick Yellow Insulated

MPN
180235
Brand
Cimco
EAN-13
2050001251039
Order Code
11-5939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Cimco 180235 blade receptacle is a partially insulated, yellow crimp connector with a connector width of 9.5 mm and a thickness of 1.2 mm. Designed for secure electrical connections, it is ideal for use in automotive and industrial applications. Its robust design ensures reliability for various wiring tasks.
Insulation Polyamide 6.6
Colour Yellow
Gender Receptacle
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 9.5 x 1.2 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot