Cimco 180234 Blade Receptacle 6.3mm Width 0.8mm Thick Yellow 1 piece

MPN
180234
Brand
Cimco
EAN-13
2050001251022
Order Code
11-5938
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

The Cimco 180234 is a partially insulated blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm, featuring a yellow colour. Typically used in electrical connections, it offers a secure 180° connection interface, ensuring robust attachment in varied applications. Ideal for use in automotive or electronic projects, this single unit crimp connector provides reliable and efficient conductivity.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot