Cimco 180232 Blade Receptacle 6.3mm Width 0.8mm Thickness Blue

MPN
180232
Brand
Cimco
EAN-13
2050001251015
Order Code
11-5937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,064 in stock

Cimco offers the 180232 blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. This partially insulated blue crimp connector is designed for secure electrical connections. It is typically used in automotive and electrical wiring applications for efficient and reliable hookups.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1,5 - 2,5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot