Cimco 180230 Blade Receptacle 6.3mm Width 0.8mm Thick Insulated Red

MPN
180230
Brand
Cimco
EAN-13
2050001251008
Order Code
11-5936
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

The Cimco 180230 is a red, partially insulated blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm. As a crimp connector, it is primarily used for connecting electrical components in various applications. This versatile blade terminal is suitable for automotive and electrical installations, providing secure connections.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot