Cimco 180088 Ring Terminal 16 mm² 13 mm Dia Partially Insulated Blue

MPN
180088
Brand
Cimco
EAN-13
2050001250766
Order Code
11-5912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.791
500+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Cimco ring terminal is partially insulated and features a 16 mm² maximum cross-section with a 13 mm hole diameter. This blue crimp connector is ideal for automotive applications. Cimco's product design ensures reliable solder-free connections.
Colour Blue
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 10
Product Type Ring Terminal
Size M12
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot