Cimco 180086 Ring Terminal 16mm² 10.5mm Hole Partially Insulated Blue

MPN
180086
Brand
Cimco
EAN-13
2050001250759
Order Code
11-5911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Cimco 180086 is a blue, partially insulated ring terminal with a maximum cross section of 16 mm² and a hole diameter of 10.5 mm. Manufactured by Cimco, this solder-free connector is ideal for automotive or car crimping applications. Its robust design ensures secure and reliable connections in electrical systems.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M10
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot