Cimco 180084 Ring Terminal 16mm² 8.4mm Hole Partially Insulated Blue

MPN
180084
Brand
Cimco
EAN-13
2050001250742
Order Code
11-5910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Cimco 180084 ring terminal is a partially insulated, blue connector with a maximum cross section capacity of 16 mm² and a hole diameter of 8.4 mm. This crimp connector is solder-free, making it suitable for automotive and car applications. Typically used for secure and reliable electrical connections, the ring terminal is ideal in automotive installations and repair tasks.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M8
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot