Cimco 180082 Ring Terminal 16mm² 6.5mm Hole Partially Insulated Blue

MPN
180082
Brand
Cimco
EAN-13
2050001250735
Order Code
11-5909
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Cimco 180082 ring terminal is a partially insulated crimp connector featuring a maximum cross-section of 16 mm² and a 6.5 mm hole diameter. It is blue and is designed for automotive and car electrical applications, providing a reliable, solder-free connection. This terminal is ideal for professionals seeking durable and efficient wiring solutions.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M6
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot