Cimco 180080 Ring Terminal 16mm² 5.3mm Hole Blue 1 piece Insulated

MPN
180080
Brand
Cimco
EAN-13
2050001250728
Order Code
11-5908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Cimco manufactures the 180080 ring terminal, featuring a cross-section capacity of up to 16 mm² and a 5.3 mm hole diameter, partially insulated in blue. This crimp connector is ideal for automotive applications, providing a solder-free connection. It's commonly used as a reliable and efficient terminal for electrical installations in vehicles.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot