Cimco 180078 Ring Terminal Max 10mm² Hole Dia13mm Red Partially Insulated

MPN
180078
Brand
Cimco
EAN-13
2050001250711
Order Code
11-5907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Cimco ring terminal, model 180078, is a partially insulated, red crimp connector designed with a 10 mm² maximum cross section and a 13 mm hole diameter. This robust solder-free connector ensures a secure connection for various automotive and electrical applications. Manufactured by Cimco, it is suitable for use in automotive and car electrical systems, providing reliability and performance.
Colour Red
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M12
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot