Cimco 180076 Ring Terminal 10mm² 10.5mm Dia Partially Insulated Red

MPN
180076
Brand
Cimco
EAN-13
2050001250704
Order Code
11-5906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Cimco 180076 is a red, partially insulated ring terminal with a maximum cross-section of 10 mm² and a hole diameter of 10.5 mm. Designed for solder-free connections, it is ideal for automotive and car crimping applications. This product offers reliable performance and ease of use in electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M10
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot