Cimco 180074 Ring Terminal 10mm² 8.4mm Hole Red Partially Insulated

MPN
180074
Brand
Cimco
EAN-13
2050001250698
Order Code
11-5905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

Cimco's 180074 ring terminal is partially insulated and designed for a maximum cross section of 10 mm², featuring an 8.4 mm hole diameter. This automotive crimp connector is ideal for applications in car electrical systems where a robust and reliable connection is required. The terminal is particularly suited for use in solder-free installations.
Colour Red
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M8
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot