Cimco 180072 Ring Terminal 10mm² 6.5mm Hole Partially Insulated Red

MPN
180072
Brand
Cimco
EAN-13
2050001250681
Order Code
11-5904
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.605
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The Cimco 180072 is a partially insulated, red ring terminal designed for cables with a maximum cross section of 10 mm² and features a 6.5 mm hole diameter. Manufactured by Cimco, this crimp connector is solder-free and ideal for use in automotive and car electrical applications. It provides a reliable connection method in electrical installations, commonly used in settings requiring durable and secure wire terminations.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M6
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot