Cimco 180070 Ring Terminal 10mm² 5.3mm Hole Partially Insulated Red

MPN
180070
Brand
Cimco
EAN-13
2050001250674
Order Code
11-5903
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

The Cimco 180070 ring terminal is a partially insulated, red crimp connector designed with a maximum cross-section of 10 mm² and a hole diameter of 5.3 mm, suitable for M5 bolts. It is used in automotive applications as a secure and solder-free connection point for cables. This type of terminal helps ensure reliable electrical contacts in car wiring systems.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot