Cimco 180058 Ring Terminal 6mm² 10.5mm Hole Yellow Partially Insulated

MPN
180058
Brand
Cimco
EAN-13
2050001250667
Order Code
11-5902
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.268
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The Cimco 180058 ring terminal is a partially insulated, yellow automotive crimp connector with a maximum cross section of 6 mm² and a hole diameter of 10.5 mm. This solder-free connector is ideal for creating secure electrical connections in automotive and other vehicle applications. It is suitable for use as a ring terminal in various crimp terminal setups.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M10
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot