Cimco 180056 Ring Terminal 6mm² 8.4mm Hole Partially Insulated Yellow

MPN
180056
Brand
Cimco
EAN-13
2050001250650
Order Code
11-5901
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The Cimco 180056 is a partially insulated, yellow ring terminal designed for a cross section up to 6 mm² with an 8.4 mm hole diameter. This solder-free crimp connector is ideal for automotive and car applications. It ensures secure, electrical connections in various installations.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M8
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot