Cimco 180054 Ring Terminal 6mm² 6.5mm Hole Partially Insulated Yellow

MPN
180054
Brand
Cimco
EAN-13
2050001250643
Order Code
11-5900
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

The Cimco 180054 ring terminal is a partially insulated, yellow automotive crimp terminal with a maximum cross-section of 6 mm² and a hole diameter of 6.5 mm. This solder-free connector is designed for reliability in electrical connections, particularly in automotive applications. It is commonly used for creating secure and efficient crimped connections in cars and other vehicles.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M6
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot