Cimco 180052 Ring Terminal Max 6mm² Yellow Partially Insulated 5.3mm Hole

MPN
180052
Brand
Cimco
EAN-13
2050001250636
Order Code
11-5899
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Cimco 180052 ring terminal is a partially insulated, yellow, solder-free connector with a hole diameter of 5.3 mm and a maximum cross-section of 6 mm². It is often used in automotive and car crimping applications due to its durability and reliability. The ring terminal provides a secure connection in electrical installations where a strong and stable attachment is required.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot