Cimco 180050 Ring Terminal 6mm² 4.3mm Hole Partially Insulated Yellow

MPN
180050
Brand
Cimco
EAN-13
2050001250629
Order Code
11-5898
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Cimco's 180050 ring terminal is a partially insulated, yellow crimp connector with a maximum cross-section of 6 mm² and a hole diameter of 4.3 mm. This solder-free connector is suitable for automotive and car applications. It is ideal for creating secure electrical connections in wiring projects.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M4
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot