Cimco 180042 Ring Terminal 2.50mm² 10.5mm Hole Partially Insulated Blue

Image Representative of Range

Cimco 180042 Ring Terminal 2.50mm² 10.5mm Hole Partially Insulated Blue

MPN
180042
Brand
Cimco
EAN-13
2050001250612
Order Code
11-5897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 952 in stock

The Cimco 180042 is a partially insulated, blue ring terminal designed to accommodate a maximum cross-section of 2.50 mm² with a hole diameter of 10.5 mm. This automotive crimp connector is ideal for solder-free electrical connections in automotive and general electrical applications. Made by Cimco, it provides a secure and reliable connection in car and other electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M10
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot