Cimco 180040 Ring Terminal 2.50 mm² Hole 8.4 mm Blue Partially Insulated

Image Representative of Range

Cimco 180040 Ring Terminal 2.50 mm² Hole 8.4 mm Blue Partially Insulated

MPN
180040
Brand
Cimco
EAN-13
2050001250605
Order Code
11-5896
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Cimco 180040 is a partially insulated, blue ring terminal with a maximum cross section of 2.50 mm² and a hole diameter of 8.4 mm. This automotive crimp terminal is ideal for secure, solder-free electrical connections in car and industrial applications. Durable and reliable, it ensures efficient power distribution and connectivity.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M8
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot