Cimco 180038 Ring Terminal 2.50mm² 6.5mm Hole Partially Insulated Blue

Image Representative of Range

Cimco 180038 Ring Terminal 2.50mm² 6.5mm Hole Partially Insulated Blue

MPN
180038
Brand
Cimco
EAN-13
2050001250599
Order Code
11-5895
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

Cimco manufactures the 180038 ring terminal, which is partially insulated and blue, with a maximum cross-section of 2.50 mm² and a hole diameter of 6.5 mm. It is a solder-free crimp connector, suitable for automotive and car applications. This terminal is often used for secure electrical connections in vehicles and various machinery.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M6
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot