Cimco 180036 Ring Terminal 2.50 mm² Dia5.3 mm Partially Insulated Blue

Image Representative of Range

Cimco 180036 Ring Terminal 2.50 mm² Dia5.3 mm Partially Insulated Blue

MPN
180036
Brand
Cimco
EAN-13
2050001250582
Order Code
11-5894
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 723 in stock

The Cimco 180036 ring terminal is a partially insulated, blue connector with a maximum cross-section of 2.50 mm² and a hole diameter of 5.3 mm. Manufactured by Cimco, this solder-free crimp connector is ideal for automotive or car wiring applications. It ensures a secure connection without the need for soldering, making it suitable for various electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot