Cimco 180034 Ring Terminal 2.50mm² 4.3mm Hole Partially Insulated Blue

Image Representative of Range

Cimco 180034 Ring Terminal 2.50mm² 4.3mm Hole Partially Insulated Blue

MPN
180034
Brand
Cimco
EAN-13
2050001250575
Order Code
11-5893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,741 in stock

The Cimco 180034 is a blue, partially insulated ring terminal designed for wire cross sections up to 2.50 mm², featuring a 4.3 mm hole diameter. The terminal is suitable for solder-free electrical connections in automotive and car applications. As a crimp connector, it provides secure and reliable jointing, especially in environments where mechanical vibrations occur.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M4
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot