Cimco 180030 Ring Terminal 2.50 mm² 3.2 mm Hole Partially Insulated Blue

Image Representative of Range

Cimco 180030 Ring Terminal 2.50 mm² 3.2 mm Hole Partially Insulated Blue

MPN
180030
Brand
Cimco
EAN-13
2050001250568
Order Code
11-5892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,164 in stock

The Cimco 180030 is a partially insulated blue ring terminal, with a cross section of 2.50 mm² and a hole diameter of 3.2 mm, designed for solder-free connections. It is ideal for automotive and car crimping applications, offering a reliable and secure connection without requiring soldering. As part of the Cimco range, this crimp connector is suitable for connecting cables to a stud or post in a variety of settings.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M3
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot