Cimco 180029 Ring Terminal 1 mm² 10.5 mm Hole Insulated Red 1 piece

MPN
180029
Brand
Cimco
EAN-13
2050001250551
Order Code
11-5891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Cimco 180029 is a red, partially insulated ring terminal designed for a cross-section of up to 1 mm², with a hole diameter of 10.5 mm. This crimp connector by Cimco is ideal for automotive applications, providing a solder-free connection. It's typically used in car electrics for secure and reliable terminal connections.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M10
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot