Cimco 180028 Ring Terminal 1mm² Hole Dia6mm Partially Insulated Red

Image Representative of Range

Cimco 180028 Ring Terminal 1mm² Hole Dia6mm Partially Insulated Red

MPN
180028
Brand
Cimco
EAN-13
2050001250544
Order Code
11-5890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

The Cimco 180028 is a partially insulated, red ring terminal with a maximum cross section capacity of 1 mm² and a 6 mm hole diameter. This durable automotive crimp terminal is ideal for creating secure electrical connections in cars and other vehicles. Its solder-free design ensures quick and easy installation for professionals and DIY enthusiasts alike.
Colour Red
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 6mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M6
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot